Teledyne LeCroy ZD Series ZD1500 Oscilloscope Probe, Differential Type, 1.7GHz, 1:1, ProBus Connector

RS Stock No.: 878-7617Brand: Teledyne LeCroyManufacturers Part No.: ZD1500Distrelec Article No.: 17625942
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:1

Bandwidth

1.7GHz

Maximum Common Mode Input Voltage

10V

Connector Type

ProBus

Model Number p

ZD1500

Number of Probes

2

Series

ZD

Rise Time

270ps

Country of Origin

United States

Product details

Teledyne LeCroy ZD Series Active Differential Probes

Differential active probes are like two probes in one. Instead of measuring a test point in relation to a ground point (like single-ended active probes) differential probes measure the difference in voltage of a test point in relation to another test point. Featuring high bandwidth, excellent common-mode rejection ratio (CMRR) and low noise, the LeCroy ZD Series differential probes are ideal for applications such as automotive development and failure analysis, together with wireless and data communication design. With its ProBus interface, the ZD Series probe becomes an integral part of the oscilloscope.

Probe gain and offset controls are transparent to the user, making it easier to probe the circuit without concern for which gain setting to choose. When used with a LeCroy digital oscilloscope, no external power supply is required. Teledyne LeCroy also offers PK111 ( 7898337 ) which is a replacement accessory kit for ZD500, ZD1000 & ZD1500.

CMRR (typical) 80dB @ 60 Hz (ZD200), 60dB @ 50/60 Hz (ZD500, ZD1000, ZD1500)

Applications:

  • Automotive

  • Power applications

  • Motor drive development

  • Product design applications

Stock information temporarily unavailable.

AED 49,299.86

AED 49,299.86 Each (ex VAT)

AED 51,764.85

AED 51,764.85 Each (inc. VAT)

Teledyne LeCroy ZD Series ZD1500 Oscilloscope Probe, Differential Type, 1.7GHz, 1:1, ProBus Connector

AED 49,299.86

AED 49,299.86 Each (ex VAT)

AED 51,764.85

AED 51,764.85 Each (inc. VAT)

Teledyne LeCroy ZD Series ZD1500 Oscilloscope Probe, Differential Type, 1.7GHz, 1:1, ProBus Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:1

Bandwidth

1.7GHz

Maximum Common Mode Input Voltage

10V

Connector Type

ProBus

Model Number p

ZD1500

Number of Probes

2

Series

ZD

Rise Time

270ps

Country of Origin

United States

Product details

Teledyne LeCroy ZD Series Active Differential Probes

Differential active probes are like two probes in one. Instead of measuring a test point in relation to a ground point (like single-ended active probes) differential probes measure the difference in voltage of a test point in relation to another test point. Featuring high bandwidth, excellent common-mode rejection ratio (CMRR) and low noise, the LeCroy ZD Series differential probes are ideal for applications such as automotive development and failure analysis, together with wireless and data communication design. With its ProBus interface, the ZD Series probe becomes an integral part of the oscilloscope.

Probe gain and offset controls are transparent to the user, making it easier to probe the circuit without concern for which gain setting to choose. When used with a LeCroy digital oscilloscope, no external power supply is required. Teledyne LeCroy also offers PK111 ( 7898337 ) which is a replacement accessory kit for ZD500, ZD1000 & ZD1500.

CMRR (typical) 80dB @ 60 Hz (ZD200), 60dB @ 50/60 Hz (ZD500, ZD1000, ZD1500)

Applications:

  • Automotive

  • Power applications

  • Motor drive development

  • Product design applications