Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne PCB Mount RF Relay, 6V dc Coil, DPDT

RS Stock No.: 349-585Brand: TeledyneManufacturers Part No.: 712-6
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Coil Resistance

98Ω

Relay Type

RF Relay

Contact Resistance

150 mΩ

Contact Configuration

DPDT

Coil Voltage

6V dc

Mounting Type

PCB Mount

Contact Voltage

28V dc

Coil Power

450mW

Contact Material

Gold Plated

Switching Voltage

28V dc

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-55 → +85°C

Contact Current Rating

1A

Dimensions

9.4(Dia.) x 6.99mm

Operating Time Including Bounce

4ms

Depth

9.4mm

Height

6.99mm

Relay Switching Classification

General Purpose Relay

Diameter

9.4mm

Length

9.4mm

Life

1000000Cycles

Country of Origin

United States

Product details

TO-5 RF Relay - 712 Series

Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 712 series have a low coil power dissipation in an ultra-miniature relay package.
In addition to the standard types there are the 712D and 712TN relays. The 712D relays have an internal discrete silicon diode which provides coil transient suppression. The 712TN-5 hybrid relay (stock number 758-2449) has an internal silicon diode and transistor driver. The integrated packaging of the relay with its associated semiconductor devices greatly reduces PCB floor space requirements as well as saving on installation time.
With a low inter-contact capacitance and contact circuit losses, the whole range of 712 series TO-5 relays are excellent ultra-miniature RF switches for frequencies well into the UHF spectrum (see datasheet for performance curves). A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.

Hermetically sealed
Excellent switching performance from d.c. to 1GHz
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes
Low profile height of 6.99mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 616.98

AED 616.98 Each (ex VAT)

AED 647.83

AED 647.83 Each (inc. VAT)

Teledyne PCB Mount RF Relay, 6V dc Coil, DPDT

AED 616.98

AED 616.98 Each (ex VAT)

AED 647.83

AED 647.83 Each (inc. VAT)

Teledyne PCB Mount RF Relay, 6V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 616.98
10 - 49AED 562.64
50 - 99AED 517.54
100 - 249AED 478.70
250+AED 446.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Resistance

98Ω

Relay Type

RF Relay

Contact Resistance

150 mΩ

Contact Configuration

DPDT

Coil Voltage

6V dc

Mounting Type

PCB Mount

Contact Voltage

28V dc

Coil Power

450mW

Contact Material

Gold Plated

Switching Voltage

28V dc

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-55 → +85°C

Contact Current Rating

1A

Dimensions

9.4(Dia.) x 6.99mm

Operating Time Including Bounce

4ms

Depth

9.4mm

Height

6.99mm

Relay Switching Classification

General Purpose Relay

Diameter

9.4mm

Length

9.4mm

Life

1000000Cycles

Country of Origin

United States

Product details

TO-5 RF Relay - 712 Series

Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 712 series have a low coil power dissipation in an ultra-miniature relay package.
In addition to the standard types there are the 712D and 712TN relays. The 712D relays have an internal discrete silicon diode which provides coil transient suppression. The 712TN-5 hybrid relay (stock number 758-2449) has an internal silicon diode and transistor driver. The integrated packaging of the relay with its associated semiconductor devices greatly reduces PCB floor space requirements as well as saving on installation time.
With a low inter-contact capacitance and contact circuit losses, the whole range of 712 series TO-5 relays are excellent ultra-miniature RF switches for frequencies well into the UHF spectrum (see datasheet for performance curves). A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.

Hermetically sealed
Excellent switching performance from d.c. to 1GHz
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes
Low profile height of 6.99mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in