Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner AMJ-S Series Plug Ethernet Connector, Keystone Mount, Cat6a 1 Port 1 -Way

RS Stock No.: 238-3866Brand: TelegartnerManufacturers Part No.: 100023197
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ11 Connector, RJ12 Connector, RJ45 Connector

Gender

Plug

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Keystone Mount

Number Of Ways

1

Connector Type

Ethernet

Series

AMJ-S

Series Number

J00029A

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 67.46

AED 67.46 Each (ex VAT)

AED 70.83

AED 70.83 Each (inc. VAT)

Telegartner AMJ-S Series Plug Ethernet Connector, Keystone Mount, Cat6a 1 Port 1 -Way

AED 67.46

AED 67.46 Each (ex VAT)

AED 70.83

AED 70.83 Each (inc. VAT)

Telegartner AMJ-S Series Plug Ethernet Connector, Keystone Mount, Cat6a 1 Port 1 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 67.46
10 - 24AED 61.84
25 - 49AED 57.17
50 - 99AED 53.13
100+AED 49.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ11 Connector, RJ12 Connector, RJ45 Connector

Gender

Plug

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Keystone Mount

Number Of Ways

1

Connector Type

Ethernet

Series

AMJ-S

Series Number

J00029A

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more