Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner J00045A0916, , DIN 41622 Connector, Male, 20-Way, 2-Row, Solder, J000

RS Stock No.: 100-6267Brand: TelegartnerManufacturers Part No.: J00045A0916
brand-logo
View all in DIN 41622 Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

20

Number Of Rows

2

Termination Method

Solder

Body Orientation

Straight

Housing Material

PC

Contact Plating

Silver

Current Rating

8A

Maximum Contact Resistance

5mΩ

Voltage Rating

380 V ac, 450 V dc

Series

J000

Maximum Operating Temperature

+60°C

Product details

DIN 41622 Double Row Connectors

8,12,16,20 and 30 ways available
Male and Female variants

Stock information temporarily unavailable.

AED 66.10

AED 66.10 Each (ex VAT)

AED 69.40

AED 69.40 Each (inc. VAT)

Telegartner J00045A0916, , DIN 41622 Connector, Male, 20-Way, 2-Row, Solder, J000

AED 66.10

AED 66.10 Each (ex VAT)

AED 69.40

AED 69.40 Each (inc. VAT)

Telegartner J00045A0916, , DIN 41622 Connector, Male, 20-Way, 2-Row, Solder, J000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Number Of Contacts

20

Number Of Rows

2

Termination Method

Solder

Body Orientation

Straight

Housing Material

PC

Contact Plating

Silver

Current Rating

8A

Maximum Contact Resistance

5mΩ

Voltage Rating

380 V ac, 450 V dc

Series

J000

Maximum Operating Temperature

+60°C

Product details

DIN 41622 Double Row Connectors

8,12,16,20 and 30 ways available
Male and Female variants