Technical Document
Specifications
Brand
TelegartnerGender
Male
Number Of Contacts
30
Number Of Rows
3
Termination Method
Solder
Body Orientation
Straight
Housing Material
PC
Contact Plating
Silver
Current Rating
8A
Maximum Contact Resistance
5mΩ
Voltage Rating
380 V ac, 450 V dc
Series
J000
Maximum Operating Temperature
+60°C
Product details
DIN 41622 Double Row Connectors
8,12,16,20 and 30 ways available
Male and Female variants
AED 91.25
AED 91.25 Each (ex VAT)
AED 95.81
AED 95.81 Each (inc. VAT)
1
AED 91.25
AED 91.25 Each (ex VAT)
AED 95.81
AED 95.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerGender
Male
Number Of Contacts
30
Number Of Rows
3
Termination Method
Solder
Body Orientation
Straight
Housing Material
PC
Contact Plating
Silver
Current Rating
8A
Maximum Contact Resistance
5mΩ
Voltage Rating
380 V ac, 450 V dc
Series
J000
Maximum Operating Temperature
+60°C
Product details
DIN 41622 Double Row Connectors
8,12,16,20 and 30 ways available
Male and Female variants