Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 193-4178Brand: TelegartnerManufacturers Part No.: J01000A1258
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG223/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp and Clamp Plugs

From Telegartner, a range 50 Ω and 75 Ω BNC right angle cable mount plugs. The crimp or clamp plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Crimp or Clamp termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8

Stock information temporarily unavailable.

AED 51.24

AED 51.24 Each (ex VAT)

AED 53.80

AED 53.80 Each (inc. VAT)

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body

AED 51.24

AED 51.24 Each (ex VAT)

AED 53.80

AED 53.80 Each (inc. VAT)

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG223/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp and Clamp Plugs

From Telegartner, a range 50 Ω and 75 Ω BNC right angle cable mount plugs. The crimp or clamp plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Crimp or Clamp termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8