Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 292-7878Brand: TelegartnerManufacturers Part No.: J01000B0018
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG178 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegärtner 50 Ohm BNC RF Coaxial Crimp Plug Connectors

50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors are suitable for use with various RF coaxial cable types.

Features and Benefits

Simple quarter turn bayonet coupling
Easy connect and disconnect
Wide temperature range -65°C to +165°C

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

AED 27.91

AED 27.91 Each (ex VAT)

AED 29.31

AED 29.31 Each (inc. VAT)

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

AED 27.91

AED 27.91 Each (ex VAT)

AED 29.31

AED 29.31 Each (inc. VAT)

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 27.91
15 - 49AED 27.14
50 - 99AED 25.70
100 - 249AED 24.98
250+AED 23.38

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG178 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegärtner 50 Ohm BNC RF Coaxial Crimp Plug Connectors

50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors are suitable for use with various RF coaxial cable types.

Features and Benefits

Simple quarter turn bayonet coupling
Easy connect and disconnect
Wide temperature range -65°C to +165°C

Telegärtner BNC RF Connectors