Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Straight Panel Mount BNC Solder Jacks
From Telegartner, a range of 50 Ω and 75 Ω panel mount straight solder jacks. The BNC panel mount jacks have gold plated beryllium copper contacts ad a PTFE insulator. Featuring a simple bayonet coupling mechanism the connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most commonly used coaxial RF connectors around.
Features and Benefits
Bayonet coupling
IP54 rated between mated plug and jack
Up to 4 GHz
Applications
Signal
Data
Video transmission
Telegärtner BNC RF Connectors
AED 41.00
AED 41.00 Each (ex VAT)
AED 43.05
AED 43.05 Each (inc. VAT)
1
AED 41.00
AED 41.00 Each (ex VAT)
AED 43.05
AED 43.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Straight Panel Mount BNC Solder Jacks
From Telegartner, a range of 50 Ω and 75 Ω panel mount straight solder jacks. The BNC panel mount jacks have gold plated beryllium copper contacts ad a PTFE insulator. Featuring a simple bayonet coupling mechanism the connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most commonly used coaxial RF connectors around.
Features and Benefits
Bayonet coupling
IP54 rated between mated plug and jack
Up to 4 GHz
Applications
Signal
Data
Video transmission