Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 193-8316Brand: TelegartnerManufacturers Part No.: J01001A0614
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegärtner 50 Ohm BNC RF Coaxial Bulkhead Socket Connectors with Panel Seal

50 Ohm BNC RF coaxial bulkhead socket connectors with a bayonet coupling, solder termination and silicone panel seal. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, nickel plated body and gold plated centre contact.

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

AED 46.41

AED 46.41 Each (ex VAT)

AED 48.73

AED 48.73 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

AED 46.41

AED 46.41 Each (ex VAT)

AED 48.73

AED 48.73 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 46.41
15 - 49AED 41.95
50 - 99AED 37.48
100 - 249AED 33.50
250+AED 32.55

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegärtner 50 Ohm BNC RF Coaxial Bulkhead Socket Connectors with Panel Seal

50 Ohm BNC RF coaxial bulkhead socket connectors with a bayonet coupling, solder termination and silicone panel seal. These 50 Ohm BNC RF coax bulkhead jack connectors have a PTFE insulator, nickel plated body and gold plated centre contact.

Telegärtner BNC RF Connectors