Telegartner, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body

RS Stock No.: 112-1962Brand: TelegartnerManufacturers Part No.: J01001A1944
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Straight PCB Mount BNC Solder Jacks

From Telegartner, a range of 50 Ω and 75 Ω PCB mount straight solder jacks. The BNC PCB mount jacks have gold plated beryllium copper contacts ad a PTFE insulator. Featuring a simple bayonet coupling mechanism the connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most commonly used coaxial RF connectors around.

Features and Benefits

• Bayonet coupling
• IP54 rated between mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

AED 31.66

AED 31.66 Each (ex VAT)

AED 33.24

AED 33.24 Each (inc. VAT)

Telegartner, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body

AED 31.66

AED 31.66 Each (ex VAT)

AED 33.24

AED 33.24 Each (inc. VAT)

Telegartner, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 31.66
25 - 49AED 29.92
50 - 99AED 25.46
100 - 249AED 22.21
250+AED 19.06

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Straight PCB Mount BNC Solder Jacks

From Telegartner, a range of 50 Ω and 75 Ω PCB mount straight solder jacks. The BNC PCB mount jacks have gold plated beryllium copper contacts ad a PTFE insulator. Featuring a simple bayonet coupling mechanism the connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most commonly used coaxial RF connectors around.

Features and Benefits

• Bayonet coupling
• IP54 rated between mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors