Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 112-2381Brand: TelegartnerManufacturers Part No.: J01001C1222
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Insulated Straight Bulkhead BNC Solder Jacks

From Telegartner, a range of Insulated 50 Ω and 75 Ω BNC straight solder termination bulkhead jacks with colour coded insulating washers. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism these connectors can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Insulated 50 Ω BNC bulkhead jack 112-2369 has black insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2375 has white insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2381 has red insulating washers
Insulated 75 Ω BNC bulkhead jack 124-9111 has black insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9127 has white insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9133 has red insulation washers
Insulated 75 Ω BNC bulkhead jack 193-8338 has green insulation washers
Insulated 75 Ω BNC bulkhead jack 112-1158 has blue insulating washers

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

AED 30.40

AED 30.40 Each (ex VAT)

AED 31.92

AED 31.92 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

AED 30.40

AED 30.40 Each (ex VAT)

AED 31.92

AED 31.92 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Insulated Straight Bulkhead BNC Solder Jacks

From Telegartner, a range of Insulated 50 Ω and 75 Ω BNC straight solder termination bulkhead jacks with colour coded insulating washers. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism these connectors can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Insulated 50 Ω BNC bulkhead jack 112-2369 has black insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2375 has white insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2381 has red insulating washers
Insulated 75 Ω BNC bulkhead jack 124-9111 has black insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9127 has white insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9133 has red insulation washers
Insulated 75 Ω BNC bulkhead jack 193-8338 has green insulation washers
Insulated 75 Ω BNC bulkhead jack 112-1158 has blue insulating washers

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors