Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 138-3463Brand: TelegartnerManufacturers Part No.: J01002F1288
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Germany

Product details

Straight Plug, 75 Ohm

Nickel-plated straight BNC crimp plug for use with RG59 75Ω cable

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

AED 19.16

AED 19.16 Each (ex VAT)

AED 20.12

AED 20.12 Each (inc. VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

AED 19.16

AED 19.16 Each (ex VAT)

AED 20.12

AED 20.12 Each (inc. VAT)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 19.16
15 - 49AED 18.53
50 - 99AED 17.85
100 - 249AED 16.70
250+AED 14.38

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Germany

Product details

Straight Plug, 75 Ohm

Nickel-plated straight BNC crimp plug for use with RG59 75Ω cable

Telegärtner BNC RF Connectors