Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body

RS Stock No.: 193-8300Brand: TelegartnerManufacturers Part No.: J01003A1218
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

BNC Panel Mounting SocketTelegartner 50 Ω and 75 Ω Straight BNC Solder Jacks

From Telegartner, a range 50 Ω and 75 Ω BNC straight cable mount jacks. The solder termination jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Solder termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

AED 52.08

AED 52.08 Each (ex VAT)

AED 54.68

AED 54.68 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body

AED 52.08

AED 52.08 Each (ex VAT)

AED 54.68

AED 54.68 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

BNC Panel Mounting SocketTelegartner 50 Ω and 75 Ω Straight BNC Solder Jacks

From Telegartner, a range 50 Ω and 75 Ω BNC straight cable mount jacks. The solder termination jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Solder termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors