Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
47.1mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
90° Goalpost Adaptor
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
AED 160.60
AED 160.60 Each (ex VAT)
AED 168.63
AED 168.63 Each (inc. VAT)
1
AED 160.60
AED 160.60 Each (ex VAT)
AED 168.63
AED 168.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 160.60 |
10 - 49 | AED 154.77 |
50 - 99 | AED 143.38 |
100 - 249 | AED 137.76 |
250+ | AED 121.54 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
47.1mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
90° Goalpost Adaptor
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.