Technical Document
Specifications
Brand
TelegartnerAdapter Type
BNC Plug to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
39mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner 50 Ohm BNC RF Coaxial T Adaptors
50 ohm BNC RF coaxial BNC plug to BNC jack to BNC jack T adaptors with bayonet couplings and nickel plating. These RF coax BNC male-female-female T adapters are suitable for use in signal, data and video transmission applications.
Telegärtner BNC RF Connectors
AED 88.88
AED 88.88 Each (ex VAT)
AED 93.32
AED 93.32 Each (inc. VAT)
1
AED 88.88
AED 88.88 Each (ex VAT)
AED 93.32
AED 93.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 88.88 |
| 10 - 49 | AED 83.63 |
| 50 - 99 | AED 77.38 |
| 100 - 249 | AED 74.86 |
| 250+ | AED 72.76 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type
BNC Plug to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
39mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner 50 Ohm BNC RF Coaxial T Adaptors
50 ohm BNC RF coaxial BNC plug to BNC jack to BNC jack T adaptors with bayonet couplings and nickel plating. These RF coax BNC male-female-female T adapters are suitable for use in signal, data and video transmission applications.
