Technical Document
Specifications
Brand
TelegartnerAdapter Type
BNC Plug to BNC Jack
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Operating Frequency
4GHz
Contact Plating
Copper, Gold Alloy, Nickel
Length
28.5mm
Body Plating
Copper Nickel Alloy
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
BNC Angle Adaptor
Telegärtner BNC RF Connectors
AED 64.68
AED 64.68 Each (ex VAT)
AED 67.91
AED 67.91 Each (inc. VAT)
1
AED 64.68
AED 64.68 Each (ex VAT)
AED 67.91
AED 67.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 64.68 |
| 15 - 49 | AED 57.59 |
| 50 - 99 | AED 42.32 |
| 100 - 249 | AED 40.37 |
| 250+ | AED 31.08 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type
BNC Plug to BNC Jack
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Operating Frequency
4GHz
Contact Plating
Copper, Gold Alloy, Nickel
Length
28.5mm
Body Plating
Copper Nickel Alloy
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
