Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
30mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner 75 Ohm BNC RF Coaxial T Adapter
75 Ohm BNC RF coaxial T adapter with a bayonet fitting and female-male-female configuration. This 75 Ohm RF coax BNC socket to BNC plug to BNC socket T adapter has a nickel plated body and a gold plated centre contact.
Telegärtner BNC RF Connectors
AED 128.78
AED 128.78 Each (ex VAT)
AED 135.22
AED 135.22 Each (inc. VAT)
1
AED 128.78
AED 128.78 Each (ex VAT)
AED 135.22
AED 135.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 128.78 |
| 10 - 49 | AED 120.54 |
| 50 - 99 | AED 112.51 |
| 100 - 249 | AED 96.97 |
| 250+ | AED 91.51 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
30mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner 75 Ohm BNC RF Coaxial T Adapter
75 Ohm BNC RF coaxial T adapter with a bayonet fitting and female-male-female configuration. This 75 Ohm RF coax BNC socket to BNC plug to BNC socket T adapter has a nickel plated body and a gold plated centre contact.
