Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
34.5mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Tee Adapters - Female Male Female
From Telegartner, a range of 50 Ω and 75 Ω BNC Tee adapters. The plug to 2 x socket adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapter can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapter one of the most commonly used RF adapters around.
Features and Benefits
Bayonet coupling
Up to 4 GHz
Applications
Signal
Data
Video transmission
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
AED 86.31
AED 86.31 Each (ex VAT)
AED 90.63
AED 90.63 Each (inc. VAT)
1
AED 86.31
AED 86.31 Each (ex VAT)
AED 90.63
AED 90.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 86.31 |
| 10 - 49 | AED 82.37 |
| 50 - 99 | AED 76.39 |
| 100 - 249 | AED 73.50 |
| 250+ | AED 72.45 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
34.5mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Tee Adapters - Female Male Female
From Telegartner, a range of 50 Ω and 75 Ω BNC Tee adapters. The plug to 2 x socket adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapter can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapter one of the most commonly used RF adapters around.
Features and Benefits
Bayonet coupling
Up to 4 GHz
Applications
Signal
Data
Video transmission
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
