Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC Plug to BNC Socket
Attenuation
20dB
Impedance
50Ω
Operating Frequency
6GHz
Connector Type
BNC
Country of Origin
Germany
Product details
BNC Attenuators
Telegärtner BNC RF Connectors
You may be interested in

Telegartner 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 3dB, Operating Frequency 0 → 1GHzBrand: Telegartner
AED 207.82Each (ex VAT)
Telegartner 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 0 → 1GHzBrand: Telegartner
AED 221.43Each (ex VAT)
AED 491.66
AED 491.66 Each (ex VAT)
AED 516.24
AED 516.24 Each (inc. VAT)
Telegartner 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB, Operating Frequency 6GHz
Select packaging type
Standard
1
AED 491.66
AED 491.66 Each (ex VAT)
AED 516.24
AED 516.24 Each (inc. VAT)
Telegartner 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB, Operating Frequency 6GHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 491.66 |
| 15 - 49 | AED 481.84 |
| 50 - 99 | AED 472.03 |
| 100 - 249 | AED 462.10 |
| 250+ | AED 452.34 |
You may be interested in

Telegartner 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 3dB, Operating Frequency 0 → 1GHzBrand: Telegartner
AED 207.82Each (ex VAT)
Telegartner 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 0 → 1GHzBrand: Telegartner
AED 221.43Each (ex VAT)
Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC Plug to BNC Socket
Attenuation
20dB
Impedance
50Ω
Operating Frequency
6GHz
Connector Type
BNC
Country of Origin
Germany
Product details
BNC Attenuators
Telegärtner BNC RF Connectors
You may be interested in

Telegartner 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 3dB, Operating Frequency 0 → 1GHzBrand: Telegartner
AED 207.82Each (ex VAT)
Telegartner 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 0 → 1GHzBrand: Telegartner
AED 221.43Each (ex VAT)


