Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC Plug to BNC Socket
Attenuation
3dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Country of Origin
Germany
Product details
Attenuator
BNC 50Ω Attenuators (m-f) 1GHz / 0.5W
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
AED 197.92
AED 197.92 Each (ex VAT)
AED 207.82
AED 207.82 Each (inc. VAT)
1
AED 197.92
AED 197.92 Each (ex VAT)
AED 207.82
AED 207.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 197.92 |
| 10 - 49 | AED 190.94 |
| 50 - 99 | AED 176.66 |
| 100 - 249 | AED 169.42 |
| 250+ | AED 147.63 |
Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC Plug to BNC Socket
Attenuation
3dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Country of Origin
Germany
Product details
Attenuator
BNC 50Ω Attenuators (m-f) 1GHz / 0.5W
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.


