Telegartner Straight RF Adapter BNC Plug to TNC Plug

RS Stock No.: 112-3693Brand: TelegartnerManufacturers Part No.: J01008A0011
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

BNC Plug to TNC Plug

Adapter Type A

BNC

Adapter Type B

TNC

Gender A

Male

Gender B

Male

Body Orientation

Straight

Length

35.4mm

Country of Origin

Germany

Product details

Telegärtner Range of RF Adaptors

From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.

Telegartner Between-Series RF Coaxial Adapters

AED 68.41

AED 68.41 Each (ex VAT)

AED 71.83

AED 71.83 Each (inc. VAT)

Telegartner Straight RF Adapter BNC Plug to TNC Plug

AED 68.41

AED 68.41 Each (ex VAT)

AED 71.83

AED 71.83 Each (inc. VAT)

Telegartner Straight RF Adapter BNC Plug to TNC Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14AED 68.41
15 - 49AED 65.94
50 - 99AED 61.48
100 - 249AED 59.85
250+AED 53.81

Technical Document

Specifications

Adapter Type

BNC Plug to TNC Plug

Adapter Type A

BNC

Adapter Type B

TNC

Gender A

Male

Gender B

Male

Body Orientation

Straight

Length

35.4mm

Country of Origin

Germany

Product details

Telegärtner Range of RF Adaptors

From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.

Telegartner Between-Series RF Coaxial Adapters