Technical Document
Specifications
Brand
TelegartnerAdapter Type
BNC Socket to TNC Socket
Adapter Type A
BNC
Adapter Type B
TNC
Gender A
Female
Gender B
Female
Body Orientation
Straight
Length
35.9mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
AED 47.67
AED 47.67 Each (ex VAT)
AED 50.05
AED 50.05 Each (inc. VAT)
1
AED 47.67
AED 47.67 Each (ex VAT)
AED 50.05
AED 50.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TelegartnerAdapter Type
BNC Socket to TNC Socket
Adapter Type A
BNC
Adapter Type B
TNC
Gender A
Female
Gender B
Female
Body Orientation
Straight
Length
35.9mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.