Technical Document
Specifications
Brand
TelegartnerAdapter Type
BNC Plug to SMA Socket
Adapter Type A
BNC
Adapter Type B
SMA
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
25.4mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
AED 47.67
AED 47.67 Each (ex VAT)
AED 50.05
AED 50.05 Each (inc. VAT)
1
AED 47.67
AED 47.67 Each (ex VAT)
AED 50.05
AED 50.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 47.67 |
10 - 49 | AED 44.89 |
50 - 99 | AED 37.12 |
100 - 249 | AED 35.60 |
250+ | AED 32.44 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type
BNC Plug to SMA Socket
Adapter Type A
BNC
Adapter Type B
SMA
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
25.4mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.