Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
Type F
Gender A
Female
Gender B
Female
Body Orientation
Straight
Length
26.8mm
Country of Origin
Germany
Product details
BNC (f) to F (f)
Adaptors
Adaptors to facilitate interconnections between common connectors
AED 46.62
AED 46.62 Each (ex VAT)
AED 48.95
AED 48.95 Each (inc. VAT)
Telegartner Straight RF Adapter BNC Socket to Type F Socket
1
AED 46.62
AED 46.62 Each (ex VAT)
AED 48.95
AED 48.95 Each (inc. VAT)
Telegartner Straight RF Adapter BNC Socket to Type F Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 46.62 |
10 - 24 | AED 42.84 |
25+ | AED 40.06 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
Type F
Gender A
Female
Gender B
Female
Body Orientation
Straight
Length
26.8mm
Country of Origin
Germany
Product details
BNC (f) to F (f)
Adaptors
Adaptors to facilitate interconnections between common connectors