Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
Type F
Gender A
Male
Gender B
Female
Body Orientation
Straight
Length
34mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
AED 19.95
AED 19.95 Each (ex VAT)
AED 20.95
AED 20.95 Each (inc. VAT)
1
AED 19.95
AED 19.95 Each (ex VAT)
AED 20.95
AED 20.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 19.95 |
10 - 49 | AED 18.27 |
50 - 99 | AED 15.59 |
100 - 249 | AED 15.17 |
250+ | AED 14.86 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
Type F
Gender A
Male
Gender B
Female
Body Orientation
Straight
Length
34mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.