Telegartner Straight RF Adapter BNC Socket to Type F Plug

Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
Type F
Gender A
Female
Gender B
Male
Body Orientation
Straight
Length
37mm
Distrelec Product Id
30411500
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
AED 77.65
AED 77.65 Each (ex VAT)
AED 81.53
AED 81.53 Each (inc. VAT)
1
AED 77.65
AED 77.65 Each (ex VAT)
AED 81.53
AED 81.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 77.65 |
10 - 49 | AED 71.77 |
50 - 99 | AED 69.56 |
100 - 249 | AED 67.46 |
250+ | AED 66.31 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
Type F
Gender A
Female
Gender B
Male
Body Orientation
Straight
Length
37mm
Distrelec Product Id
30411500
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.