Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner Black, Red, Male Binding Post With Brass contacts and Gold Plated - Socket Size: 4mm

RS Stock No.: 112-2195Brand: TelegartnerManufacturers Part No.: J01008A0627
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Black, Red

Plug Size

4mm

Socket Size

4mm

Contact Material

Brass

Contact Plating

Gold

Gender

Male

Country of Origin

Germany

Product details

Twin Socket Adaptor

2 x 4mm socket

Nickel Plated - Telegartner (Adaptors)

Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.

Stock information temporarily unavailable.

AED 102.90

AED 102.90 Each (ex VAT)

AED 108.04

AED 108.04 Each (inc. VAT)

Telegartner Black, Red, Male Binding Post With Brass contacts and Gold Plated - Socket Size: 4mm

AED 102.90

AED 102.90 Each (ex VAT)

AED 108.04

AED 108.04 Each (inc. VAT)

Telegartner Black, Red, Male Binding Post With Brass contacts and Gold Plated - Socket Size: 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 102.90
10 - 49AED 94.40
50 - 99AED 89.65
100 - 249AED 85.95
250+AED 80.90

Technical Document

Specifications

Colour

Black, Red

Plug Size

4mm

Socket Size

4mm

Contact Material

Brass

Contact Plating

Gold

Gender

Male

Country of Origin

Germany

Product details

Twin Socket Adaptor

2 x 4mm socket

Nickel Plated - Telegartner (Adaptors)

Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.