Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
UHF
Gender A
Female
Gender B
Male
Body Orientation
Straight
Length
31mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
AED 83.26
AED 83.26 Each (ex VAT)
AED 87.42
AED 87.42 Each (inc. VAT)
1
AED 83.26
AED 83.26 Each (ex VAT)
AED 87.42
AED 87.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 83.26 |
10 - 49 | AED 80.12 |
50 - 99 | AED 74.13 |
100 - 249 | AED 71.19 |
250+ | AED 62.79 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
UHF
Gender A
Female
Gender B
Male
Body Orientation
Straight
Length
31mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.