Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
1.5/3.8, 1.5/3.8 FLEX
Operating Frequency
0 to 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
Telegartner TNC Right Angle Cable Connectors
Telegartner TNC series RF connectors are the same size as BNC connectors but featuring a threaded coupling mechanism. These TNC connectors can be used up to 11GHz. Differing TNC connector styles are available for flexible, conformable and semi-rigid cable types. Both crimp and clamp cable termination processes are used for this series of TNC connector. Suitable for a wide variety of RF signal applications and data to video transmission.
Over 500 mating cycles
Nickel plated connector finish
5 G ohms insulation resistance
Standards
IEC 60 169-17
Telegartner TNC RF Coaxial Connectors
AED 64.45
AED 64.45 Each (ex VAT)
AED 67.67
AED 67.67 Each (inc. VAT)
Standard
1
AED 64.45
AED 64.45 Each (ex VAT)
AED 67.67
AED 67.67 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 64.45 |
15 - 49 | AED 57.15 |
50 - 99 | AED 42.35 |
100 - 249 | AED 40.10 |
250+ | AED 31.05 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
1.5/3.8, 1.5/3.8 FLEX
Operating Frequency
0 to 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
Telegartner TNC Right Angle Cable Connectors
Telegartner TNC series RF connectors are the same size as BNC connectors but featuring a threaded coupling mechanism. These TNC connectors can be used up to 11GHz. Differing TNC connector styles are available for flexible, conformable and semi-rigid cable types. Both crimp and clamp cable termination processes are used for this series of TNC connector. Suitable for a wide variety of RF signal applications and data to video transmission.
Over 500 mating cycles
Nickel plated connector finish
5 G ohms insulation resistance
Standards
IEC 60 169-17