Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
LMR-400
Operating Frequency
0 to 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
TNC Straight Plugs
Telegartner TNC RF Coaxial Connectors
AED 110.80
AED 110.80 Each (ex VAT)
AED 116.34
AED 116.34 Each (inc. VAT)
Standard
1
AED 110.80
AED 110.80 Each (ex VAT)
AED 116.34
AED 116.34 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 110.80 |
15 - 49 | AED 98.50 |
50 - 99 | AED 72.65 |
100 - 249 | AED 69.00 |
250+ | AED 52.80 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
LMR-400
Operating Frequency
0 to 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details