Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG213/U
Operating Frequency
0 to 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
TNC Straight Plugs
Telegartner TNC RF Coaxial Connectors
AED 94.05
AED 94.05 Each (ex VAT)
AED 98.75
AED 98.75 Each (inc. VAT)
Standard
1
AED 94.05
AED 94.05 Each (ex VAT)
AED 98.75
AED 98.75 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 94.05 |
15 - 49 | AED 83.70 |
50 - 99 | AED 61.60 |
100 - 249 | AED 58.65 |
250+ | AED 44.85 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG213/U
Operating Frequency
0 to 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details