Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Cable Mount TNC Connector, 50Ω, Straight Body

RS Stock No.: 125-0098Brand: TelegartnerManufacturers Part No.: J01011A0014
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG58 C/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

TNC Cable Jack

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Stock information temporarily unavailable.

AED 85.13

AED 85.13 Each (ex VAT)

AED 89.39

AED 89.39 Each (inc. VAT)

Telegartner, Jack Cable Mount TNC Connector, 50Ω, Straight Body

AED 85.13

AED 85.13 Each (ex VAT)

AED 89.39

AED 89.39 Each (inc. VAT)

Telegartner, Jack Cable Mount TNC Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG58 C/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

TNC Cable Jack

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.