Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 712-2974Brand: TelegartnerManufacturers Part No.: J01011A0058
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

TNC Bulkhead Jack and Socket

Telegartner TNC RF Coaxial Connectors

Stock information temporarily unavailable.

AED 110.14

AED 110.14 Each (ex VAT)

AED 115.65

AED 115.65 Each (inc. VAT)

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body
Select packaging type

AED 110.14

AED 110.14 Each (ex VAT)

AED 115.65

AED 115.65 Each (inc. VAT)

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 110.14
15 - 49AED 98.02
50 - 99AED 72.24
100 - 249AED 68.67
250+AED 52.40

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

TNC Bulkhead Jack and Socket

Telegartner TNC RF Coaxial Connectors