Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Straight Body

RS Stock No.: 193-8063Brand: TelegartnerManufacturers Part No.: J01011A2336
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG178 B/U, RG196 A/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Stock information temporarily unavailable.

AED 54.02

AED 54.02 Each (ex VAT)

AED 56.72

AED 56.72 Each (inc. VAT)

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Straight Body

AED 54.02

AED 54.02 Each (ex VAT)

AED 56.72

AED 56.72 Each (inc. VAT)

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 54.02
15 - 49AED 49.59
50 - 99AED 46.45
100 - 249AED 44.96
250+AED 43.52

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG178 B/U, RG196 A/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany