Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 405-843Brand: TelegartnerManufacturers Part No.: J01012A2288
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Stock information temporarily unavailable.

P.O.A.

binder, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

P.O.A.

binder, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper