Technical Document
Specifications
Brand
TelegartnerAdapter Type A
TNC
Adapter Type B
TNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Operating Frequency
11GHz
Contact Plating
Copper, Gold Alloy, Nickel
Length
28.5mm
Body Plating
Copper Nickel Alloy
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner TNC Angled Adaptor
Telegärtner BNC RF Connectors
AED 103.41
AED 103.41 Each (ex VAT)
AED 108.58
AED 108.58 Each (inc. VAT)
1
AED 103.41
AED 103.41 Each (ex VAT)
AED 108.58
AED 108.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 103.41 |
15 - 49 | AED 93.73 |
50 - 99 | AED 69.11 |
100 - 249 | AED 57.27 |
250+ | AED 43.52 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
TNC
Adapter Type B
TNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Operating Frequency
11GHz
Contact Plating
Copper, Gold Alloy, Nickel
Length
28.5mm
Body Plating
Copper Nickel Alloy
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details