Technical Document
Specifications
Brand
TelegartnerInterface Type
TNC Plug to TNC Socket
Attenuation
10dB
Impedance
50 Ω, 75 Ω
Operating Frequency
10GHz
Connector Type
TNC
Country of Origin
Germany
Product details
TNC Attenuators
Telegartner TNC RF Coaxial Connectors
AED 562.33
AED 562.33 Each (ex VAT)
AED 590.45
AED 590.45 Each (inc. VAT)
Standard
1
AED 562.33
AED 562.33 Each (ex VAT)
AED 590.45
AED 590.45 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 562.33 |
15 - 49 | AED 539.86 |
50 - 99 | AED 517.34 |
100 - 249 | AED 494.86 |
250+ | AED 472.34 |
Technical Document
Specifications
Brand
TelegartnerInterface Type
TNC Plug to TNC Socket
Attenuation
10dB
Impedance
50 Ω, 75 Ω
Operating Frequency
10GHz
Connector Type
TNC
Country of Origin
Germany
Product details