Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 193-7666Brand: TelegartnerManufacturers Part No.: J01020A0045
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG214/U, RG363/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Telegärtner 50 Ohm N Series Right Angle RF Coaxial Crimp Plug Connectors

50 Ohm N Series weatherproof RF coaxial right angle crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax right angle crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58, RG213 and RG214.

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

AED 52.71

AED 52.71 Each (ex VAT)

AED 55.35

AED 55.35 Each (inc. VAT)

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body

AED 52.71

AED 52.71 Each (ex VAT)

AED 55.35

AED 55.35 Each (inc. VAT)

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 52.71
15 - 49AED 51.03
50 - 99AED 48.25
100 - 249AED 47.04
250+AED 42.58

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG214/U, RG363/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Telegärtner 50 Ohm N Series Right Angle RF Coaxial Crimp Plug Connectors

50 Ohm N Series weatherproof RF coaxial right angle crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax right angle crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58, RG213 and RG214.

Telegärtner N Series RF Connectors