Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 712-3030Brand: TelegartnerManufacturers Part No.: J01020A0097
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

1.5/3.8, 1.5/3.8 FLEX

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Angle Plug

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

AED 67.36

AED 67.36 Each (ex VAT)

AED 70.73

AED 70.73 Each (inc. VAT)

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body

AED 67.36

AED 67.36 Each (ex VAT)

AED 70.73

AED 70.73 Each (inc. VAT)

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 67.36
15 - 49AED 60.05
50 - 99AED 44.29
100 - 249AED 42.13
250+AED 35.79

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

1.5/3.8, 1.5/3.8 FLEX

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Angle Plug

Telegärtner N Series RF Connectors