Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Plug Cable Mount, 50Ω, Right Angle Body

RS Stock No.: 194-6058Brand: TelegartnerManufacturers Part No.: J01020A0122
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

0 → 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver Alloy

Product details

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount, 50Ω, Right Angle Body

P.O.A.

Telegartner, Plug Cable Mount, 50Ω, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

0 → 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver Alloy

Product details

Telegärtner N Series RF Connectors