Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, jack Panel Mount N Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 712-3062Brand: TelegartnerManufacturers Part No.: J01021A0152
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Panel Jack

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

AED 123.20

AED 123.20 Each (ex VAT)

AED 129.36

AED 129.36 Each (inc. VAT)

Telegartner, jack Panel Mount N Connector, 50Ω, Crimp Termination, Straight Body

AED 123.20

AED 123.20 Each (ex VAT)

AED 129.36

AED 129.36 Each (inc. VAT)

Telegartner, jack Panel Mount N Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 123.20
15 - 49AED 109.45
50 - 99AED 80.85
100 - 249AED 76.75
250+AED 58.65

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Panel Jack

Telegärtner N Series RF Connectors