Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 112-0773Brand: TelegartnerManufacturers Part No.: J01021A1084
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Bulkhead socket (solder)

Has the same mounting dimensions as the Clamp Bulkhead Socket

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

AED 72.31

AED 72.31 Each (ex VAT)

AED 75.93

AED 75.93 Each (inc. VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

AED 72.31

AED 72.31 Each (ex VAT)

AED 75.93

AED 75.93 Each (inc. VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 72.31
15 - 49AED 69.68
50 - 99AED 64.53
100 - 249AED 62.47
250+AED 56.29

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Bulkhead socket (solder)

Has the same mounting dimensions as the Clamp Bulkhead Socket

Telegärtner N Series RF Connectors