Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Jack Panel Mount N Connector, 50Ω, Straight Body

RS Stock No.: 712-3084Brand: TelegartnerManufacturers Part No.: J01021H1003
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Bulkhead Jack

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

AED 110.10

AED 110.10 Each (ex VAT)

AED 115.60

AED 115.60 Each (inc. VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Straight Body

AED 110.10

AED 110.10 Each (ex VAT)

AED 115.60

AED 115.60 Each (inc. VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 110.10
15 - 49AED 97.80
50 - 99AED 72.25
100 - 249AED 68.65
250+AED 53.05

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Bulkhead Jack

Telegärtner N Series RF Connectors