Technical Document
Specifications
Brand
TelegartnerAdapter Type A
N
Adapter Type B
N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Operating Frequency
11GHz
Contact Plating
Copper, Silver Alloy
Length
36.2mm
Body Plating
Copper Nickel Alloy, White Bronze
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
N Adaptors
Telegärtner N Series RF Connectors
AED 241.08
AED 241.08 Each (ex VAT)
AED 253.13
AED 253.13 Each (inc. VAT)
Standard
1
AED 241.08
AED 241.08 Each (ex VAT)
AED 253.13
AED 253.13 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 241.08 |
15 - 49 | AED 214.25 |
50 - 99 | AED 158.08 |
100 - 249 | AED 150.20 |
250+ | AED 116.66 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
N
Adapter Type B
N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Operating Frequency
11GHz
Contact Plating
Copper, Silver Alloy
Length
36.2mm
Body Plating
Copper Nickel Alloy, White Bronze
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details