Technical Document
Specifications
Brand
TelegartnerAdapter Type A
N
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Contact Plating
Gold, Nickel
Length
31.3mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
N to SMA Adaptors
Telegärtner N Series RF Connectors
AED 188.95
AED 188.95 Each (ex VAT)
AED 198.40
AED 198.40 Each (inc. VAT)
Standard
1
AED 188.95
AED 188.95 Each (ex VAT)
AED 198.40
AED 198.40 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 188.95 |
15 - 49 | AED 167.95 |
50 - 99 | AED 123.90 |
100 - 249 | AED 117.70 |
250+ | AED 89.93 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
N
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Contact Plating
Gold, Nickel
Length
31.3mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details