Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner Straight RF Adapter N Plug to SMA Socket

RS Stock No.: 458-140Brand: TelegartnerManufacturers Part No.: J01027B0018
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

N

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Body Orientation

Straight

Length

28.3mm

Country of Origin

Germany

Product details

Telegärtner Range of RF Adaptors

From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.

Telegartner Between-Series RF Coaxial Adapters

Stock information temporarily unavailable.

AED 68.70

AED 68.70 Each (ex VAT)

AED 72.14

AED 72.14 Each (inc. VAT)

Telegartner Straight RF Adapter N Plug to SMA Socket

AED 68.70

AED 68.70 Each (ex VAT)

AED 72.14

AED 72.14 Each (inc. VAT)

Telegartner Straight RF Adapter N Plug to SMA Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 68.70
10 - 49AED 64.95
50 - 99AED 57.85
100 - 249AED 55.40
250+AED 50.45

Technical Document

Specifications

Adapter Type A

N

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Body Orientation

Straight

Length

28.3mm

Country of Origin

Germany

Product details

Telegärtner Range of RF Adaptors

From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.

Telegartner Between-Series RF Coaxial Adapters