Technical Document
Specifications
Brand
TelegartnerAdapter Type
Male, UHF
Adapter Type A
UHF
Adapter Type B
UHF
Gender A
Male
Gender B
Female
Operating Frequency
200MHz
Contact Material
Copper Zinc Lead Alloy
Country of Origin
Germany
Product details
UHF connectors
Stock information temporarily unavailable.
AED 53.97
AED 53.97 Each (ex VAT)
AED 56.67
AED 56.67 Each (inc. VAT)
Telegartner Adapter UHF Plug to UHF Socket 200MHz
1
AED 53.97
AED 53.97 Each (ex VAT)
AED 56.67
AED 56.67 Each (inc. VAT)
Telegartner Adapter UHF Plug to UHF Socket 200MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerAdapter Type
Male, UHF
Adapter Type A
UHF
Adapter Type B
UHF
Gender A
Male
Gender B
Female
Operating Frequency
200MHz
Contact Material
Copper Zinc Lead Alloy
Country of Origin
Germany
Product details