Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 309-8044Brand: TelegartnerManufacturers Part No.: J01150A0019
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Nickel over Copper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

SMA cable plug

Nickel-plated

Stock information temporarily unavailable.

AED 819.00

AED 16.38 Each (In a Pack of 50) (ex VAT)

AED 859.95

AED 17.199 Each (In a Pack of 50) (inc. VAT)

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

AED 819.00

AED 16.38 Each (In a Pack of 50) (ex VAT)

AED 859.95

AED 17.199 Each (In a Pack of 50) (inc. VAT)

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 16.38AED 819.00
250 - 450AED 15.12AED 756.00
500 - 1200AED 14.648AED 732.38
1250 - 2450AED 14.122AED 706.12
2500+AED 13.598AED 679.88

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Nickel over Copper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

SMA cable plug

Nickel-plated