Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG142 B/U, RG223/U, RG400/U
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Country of Origin
Germany
Product details
SMA cable plug
Nickel-plated
AED 43.83
AED 43.83 Each (ex VAT)
AED 46.02
AED 46.02 Each (inc. VAT)
1
AED 43.83
AED 43.83 Each (ex VAT)
AED 46.02
AED 46.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 43.83 |
25 - 99 | AED 38.83 |
100 - 249 | AED 29.56 |
250 - 499 | AED 28.74 |
500+ | AED 23.38 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG142 B/U, RG223/U, RG400/U
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Country of Origin
Germany
Product details