Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG405/U, UT85
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
SMA, R-SMA Straight Plugs
From Telegartner, a series of professional quality 50 Ω SMA cable mount plugs. The SMA connectors feature a screw type coupling mechanism ensuring a secure connection is achieved. These compact SMA plugs provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. The SMA plugs in this range have gold plated bodies, PTFE insulators and silicone gaskets. The vibration proof connectors are suitable for a wide range of coaxial cable types
Features and Benefits
Lightweight, compact and vibration proof design
Secure screw coupling interface
DC to 18 GHz
Applications
Communications
Test equipment
Satellite
Antennas
Instrumentation
SMA RF Connectors - Telegartner
AED 35.40
AED 35.40 Each (ex VAT)
AED 37.17
AED 37.17 Each (inc. VAT)
1
AED 35.40
AED 35.40 Each (ex VAT)
AED 37.17
AED 37.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 35.40 |
15 - 49 | AED 31.50 |
50 - 99 | AED 23.25 |
100 - 249 | AED 22.10 |
250+ | AED 16.95 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG405/U, UT85
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
SMA, R-SMA Straight Plugs
From Telegartner, a series of professional quality 50 Ω SMA cable mount plugs. The SMA connectors feature a screw type coupling mechanism ensuring a secure connection is achieved. These compact SMA plugs provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. The SMA plugs in this range have gold plated bodies, PTFE insulators and silicone gaskets. The vibration proof connectors are suitable for a wide range of coaxial cable types
Features and Benefits
Lightweight, compact and vibration proof design
Secure screw coupling interface
DC to 18 GHz
Applications
Communications
Test equipment
Satellite
Antennas
Instrumentation